Part Details for SL36A-TPS01 by Micro Commercial Components
Overview of SL36A-TPS01 by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL36A-TPS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL36A-TPS01-ND
|
DigiKey | Interface Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1411 | Buy Now |
DISTI #
833-SL36A-TPS01
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.1240 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1248 | Buy Now |
Part Details for SL36A-TPS01
SL36A-TPS01 CAD Models
SL36A-TPS01 Part Data Attributes:
|
SL36A-TPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL36A-TPS01
Micro Commercial Components
Rectifier Diode, 60V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA |