-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL3401A-TPCT-ND
|
DigiKey | MOSFET P-CH 30V 4.4A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0478 / $0.3600 | Buy Now |
DISTI #
833-SL3401A-TP
|
Mouser Electronics | MOSFETs P-Ch -30V 12Vgs 1.5W -4.4A | 5668 |
|
$0.0470 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.0478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL3401A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL3401A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |