Part Details for SL32 4R023 by Ametherm Inc
Overview of SL32 4R023 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32437EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32432EIBZ-T | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32478EIBZ-T | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Price & Stock for SL32 4R023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6847
|
Newark | Ntc Thermistor, Product Range:Sl32 Series, Disc Size:32Mm, Resistance (25°C):4Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:200J, Maximum Steady State Current At 25°C:23A, Dissipation Constant:65.4Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL32 4R023 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $2.0400 | Buy Now |
DISTI #
570-1063-ND
|
DigiKey | ICL 4 OHM 20% 23A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1576 In Stock |
|
$1.1500 / $2.9600 | Buy Now |
DISTI #
995-SL32-4R023
|
Mouser Electronics | Inrush Current Limiters 32mm 4ohms 23A INRSH CURR LIMITER RoHS: Compliant | 1122 |
|
$1.1500 / $2.4700 | Buy Now |