Part Details for SL32 2R023-B by Ametherm Inc
Overview of SL32 2R023-B by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL32 2R023-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1356-ND
|
DigiKey | ICL 2 OHM 20% 23A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1615 / $2.9300 | Buy Now |
DISTI #
995-SL32-2R023-B
|
Mouser Electronics | Inrush Current Limiters 32mm 2ohms 23A KINK INRSH CURR LIMITER RoHS: Compliant | 2513 |
|
$1.1600 / $2.8600 | Buy Now |