Part Details for SL32 10015 by Ametherm Inc
Overview of SL32 10015 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL32 10015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6844
|
Newark | Ntc Thermistor, Product Range:Sl32 Series, Disc Size:32Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:150J, Maximum Steady State Current At 25°C:15A, Dissipation Constant:45.4Mw/°C Rohs Compliant: Yes |Ametherm SL32 10015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7393 |
|
$1.5400 / $2.9000 | Buy Now |
DISTI #
570-1058-ND
|
DigiKey | ICL 10 OHM 20% 15A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2482 In Stock |
|
$1.1615 / $2.9300 | Buy Now |
DISTI #
995-SL32-10015
|
Mouser Electronics | Inrush Current Limiters 32mm 10ohms 15A INRSH CURR LIMITER RoHS: Compliant | 656 |
|
$1.1600 / $2.7900 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |