Part Details for SL307C223KAB by Kyocera AVX Components
Results Overview of SL307C223KAB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL307C223KAB Information
SL307C223KAB by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SL307C223KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5397
|
Newark | Cap, Mlcc, X7R, 0.022Uf, 500V, Radial, Capacitance:0.022Μf, Voltage(Dc):500V, Capacitance Toleran... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 950 |
|
$0.3560 | Buy Now |
DISTI #
478-SL307C223KAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4897 | Buy Now |
DISTI #
09R5397
|
Avnet Americas | Cap Ceramic 0.022uF 500V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: 09R5397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk |
950 Partner Stock |
|
$0.5790 / $0.9560 | Buy Now |
DISTI #
SL307C223KAB
|
Avnet Americas | Cap Ceramic 0.022uF 500V X7R 10% Radial 5.08mm 125?C Bulk - Bulk (Alt: SL307C223KAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3533 / $0.3709 | Buy Now |
DISTI #
581-SL307C223KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .022uF X7R 1 0 % 5.08 mm RoHS: Not Compliant | 931 |
|
$0.4890 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
983 Partner Stock |
|
$0.7520 / $1.0200 | Buy Now |
Part Details for SL307C223KAB
SL307C223KAB CAD Models
SL307C223KAB Part Data Attributes
|
SL307C223KAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL307C223KAB
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SL307C223KAB
This table gives cross-reference parts and alternative options found for SL307C223KAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL307C223KAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL657C223KABTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SL657C223KABTR1 |
SR657C223KARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SR657C223KARAP1 |
SL657C223KABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SL657C223KABT |
SR307C223KTRTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SR307C223KTRTRX |
SR307C223KARTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SR307C223KARTRX |
SR307C223KARTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SR307C223KARTR2 |
501T3BW223KR4H | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs 501T3BW223KR4H |
501T3BW223KR4HT | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs 501T3BW223KR4HT |
SL657C223KABTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SL657C223KABTRX |
SL307C223KABTRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 3015, | SL307C223KAB vs SL307C223KABTRX |