Datasheets
SL2S1512FTBX by: NXP Semiconductors

SL2S1412; SL2S1512; SL2S1612 - ICODE ILT-M SON 3-Pin

Part Details for SL2S1512FTBX by NXP Semiconductors

Overview of SL2S1512FTBX by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for SL2S1512FTBX

Part # Distributor Description Stock Price Buy
DISTI # 29Y8221
Newark Icode Ilt-M/ Reel Rohs Compliant: Yes |Nxp SL2S1512FTBX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2250
  • 6,000 $0.2070
  • 12,000 $0.1940
  • 18,000 $0.1810
  • 30,000 $0.1730
$0.1730 / $0.2250 Buy Now
DISTI # 568-14477-1-ND
DigiKey IC RFID TRANSP 13.56MHZ 3XSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9900
In Stock
  • 1 $0.4700
  • 10 $0.4180
  • 25 $0.3780
  • 100 $0.3306
  • 250 $0.2901
  • 500 $0.2564
  • 1,000 $0.2024
  • 5,000 $0.1795
  • 10,000 $0.1720
  • 25,000 $0.1673
  • 50,000 $0.1670
$0.1670 / $0.4700 Buy Now
DISTI # SL2S1512FTBX
Avnet Americas ICODE ILT-M Chip 3-Pin XSON T/R - Tape and Reel (Alt: SL2S1512FTBX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1844
  • 10,000 $0.1804
  • 20,000 $0.1750
  • 30,000 $0.1710
  • 40,000 $0.1670
$0.1670 / $0.1844 Buy Now
DISTI # 771-SL2S1512FTBX
Mouser Electronics NFC/RFID Tags & Transponders ICODE ILT-M RoHS: Compliant 13114
  • 1 $0.4700
  • 10 $0.3780
  • 100 $0.2910
  • 500 $0.2570
  • 1,000 $0.2030
  • 5,000 $0.1690
  • 10,000 $0.1670
$0.1670 / $0.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.1630
$0.1630 Buy Now
DISTI # SL2S1512FTBX
Avnet Americas ICODE ILT-M Chip 3-Pin XSON T/R - Tape and Reel (Alt: SL2S1512FTBX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1844
  • 10,000 $0.1804
  • 20,000 $0.1750
  • 30,000 $0.1710
  • 40,000 $0.1670
$0.1670 / $0.1844 Buy Now

Part Details for SL2S1512FTBX

SL2S1512FTBX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SL2S1512FTBX Part Data Attributes:

SL2S1512FTBX NXP Semiconductors
Buy Now Datasheet
Compare Parts:
SL2S1512FTBX NXP Semiconductors SL2S1412; SL2S1512; SL2S1612 - ICODE ILT-M SON 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SON
Package Description 1.45 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1122, XSON-3
Pin Count 3
Manufacturer Package Code SOT1122
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer NXP
JESD-30 Code R-PDSO-N3
Length 1.45 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.5 mm
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.55 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1 mm

SL2S1512FTBX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL2S1512FTBX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL2S1512FTBX by NXP Semiconductors

  • Please alert me when SL2S1512FTBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SL2S1512FTBX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL2S1512FTBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SL2S1512FTBX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL2S1512FTBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL2S1512FTBX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: