Part Details for SL2ICS2001DW/V1D,0 by NXP Semiconductors
Results Overview of SL2ICS2001DW/V1D,0 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL2ICS2001DW/V1D,0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R4740
|
Newark | Icode Sli Smart Label Ic/ Ffc Rohs Compliant: Yes |Nxp SL2ICS2001DW/V1D,0 RoHS: Compliant Min Qty: 34694 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
568-SL2ICS2001DW/V1D,0-ND
|
DigiKey | IC I-CODE SLI SMART LABEL DIE Min Qty: 34694 Lead time: 99 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2135 | Buy Now |
DISTI #
SL2ICS2001DW/V1D,0
|
Avnet Americas | Smart Label IC Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SL2ICS2001DW/V1D,0) Min Qty: 34694 Package Multiple: 34694 Container: Waffle Pack | 0 |
|
$0.1466 / $0.1517 | Buy Now |
DISTI #
SL2ICS2001DW/V1D,0
|
Avnet Silica | ICODE SLI Smart Label IC 13553MHz to 13567MHz 30mA DIE Wafer (Alt: SL2ICS2001DW/V1D,0) RoHS: Compliant Min Qty: 34694 Package Multiple: 34694 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SL2ICS2001DW/V1D,0
|
EBV Elektronik | ICODE SLI Smart Label IC 13553MHz to 13567MHz 30mA DIE Wafer (Alt: SL2ICS2001DW/V1D,0) RoHS: Compliant Min Qty: 34694 Package Multiple: 34694 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SL2ICS2001DW/V1D,0
SL2ICS2001DW/V1D,0 CAD Models
SL2ICS2001DW/V1D,0 Part Data Attributes
|
SL2ICS2001DW/V1D,0
NXP Semiconductors
Buy Now
|
Compare Parts:
SL2ICS2001DW/V1D,0
NXP Semiconductors
Select a part to compare: |
Samacsys Manufacturer | NXP |