Part Details for SL28PCIE14ALC by Silicon Laboratories Inc
Overview of SL28PCIE14ALC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Part Details for SL28PCIE14ALC
SL28PCIE14ALC CAD Models
SL28PCIE14ALC Part Data Attributes
|
SL28PCIE14ALC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28PCIE14ALC
Silicon Laboratories Inc
Clock Generator, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
Alternate Parts for SL28PCIE14ALC
This table gives cross-reference parts and alternative options found for SL28PCIE14ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28PCIE14ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28PCIE14ALCT | Clock Generator, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE14ALC vs SL28PCIE14ALCT |
SL28PCIE14ALI | Clock Generator, CMOS, QFN-32 | Silicon Laboratories Inc | SL28PCIE14ALC vs SL28PCIE14ALI |