Microcontrollers and Processors
SL28610BLC
Silicon Laboratories Inc
Description: Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48

Overview of SL28610BLC by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SL28610BLC by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   490
RFQ

CAD Models for SL28610BLC by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL28610BLC by Silicon Laboratories Inc

SL28610BLC
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
6 X 6 MM, ROHS COMPLIANT, QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N48
Length
6 mm
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Clock Frequency-Max
100 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. SL28610BLC
    Silicon Laboratories Inc
    Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48
    VS

Alternate Parts for SL28610BLC

This table gives cross-reference parts and alternative options found for SL28610BLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28610BLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL28610BLI Processor Specific Clock Generator, 100MHz, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-48 Silicon Laboratories Inc SL28610BLC vs SL28610BLI

Related Parts for SL28610BLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL28610BLC by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL28610BLC by Silicon Laboratories Inc

  • Please alert me when SL28610BLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL28610BLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL28610BLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL28610BLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL28610BLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL28610BLC by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: