Part Details for SL28541BQCR by Silicon Laboratories Inc
Overview of SL28541BQCR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL28541BQCR
SL28541BQCR CAD Models
SL28541BQCR Part Data Attributes
|
SL28541BQCR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28541BQCR
Silicon Laboratories Inc
Clock Generator, 400MHz, CMOS, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SL28541BQCR
This table gives cross-reference parts and alternative options found for SL28541BQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28541BQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28541BQCRT | Clock Generator, 400MHz, CMOS, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SL28541BQCR vs SL28541BQCRT |
SL28541BQIRT | Clock Generator, 400MHz, CMOS, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SL28541BQCR vs SL28541BQIRT |
SL28541BQC | Clock Generator, 400MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, QFN-64 | Silicon Laboratories Inc | SL28541BQCR vs SL28541BQC |
SL28541BQIR | Clock Generator, 400MHz, CMOS, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SL28541BQCR vs SL28541BQIR |