Part Details for SL28540ALC by Silicon Laboratories Inc
Overview of SL28540ALC by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SL28540ALC
SL28540ALC CAD Models
SL28540ALC Part Data Attributes
|
SL28540ALC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28540ALC
Silicon Laboratories Inc
Clock Generator, 200MHz, CMOS, 8 X 8 MM, LEAD FREE, QFN-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |