Logic
SL23EP04SI-2HT
Description: PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8

Overview of SL23EP04SI-2HT by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SL23EP04SI-2HT by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SL23EP04SI-2HT by Silicon Laboratories Inc

SL23EP04SI-2HT
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPECTRALINEAR INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY
Family
23EP
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
Length
4.889 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.727 mm
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.8989 mm
Want to compare parts?
  1. SL23EP04SI-2HT
    Silicon Laboratories Inc
    PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
    VS

Alternate Parts for SL23EP04SI-2HT

This table gives cross-reference parts and alternative options found for SL23EP04SI-2HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23EP04SI-2HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL23EP04SI-2H PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Silicon Laboratories Inc SL23EP04SI-2HT vs SL23EP04SI-2H
SL23EP04SC-2HT PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Silicon Laboratories Inc SL23EP04SI-2HT vs SL23EP04SC-2HT
Part Number Description Manufacturer Compare
ICS551MLF Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 Renesas Electronics Corporation SL23EP04SI-2HT vs ICS551MLF
MK2304-1ILFT PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc SL23EP04SI-2HT vs MK2304-1ILFT
621M Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc SL23EP04SI-2HT vs 621M
CY2304NZZI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 Cypress Semiconductor SL23EP04SI-2HT vs CY2304NZZI-1
NB3N2304NZDTR2G Clock / Data Fanout Buffer, 1:4, 3.3 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL onsemi SL23EP04SI-2HT vs NB3N2304NZDTR2G
ASM5I2304A-1H-08-ST PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 Pulsecore Semiconductor SL23EP04SI-2HT vs ASM5I2304A-1H-08-ST
5V50015PGG8 PLL Based Clock Driver, 5V Series, 0 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Integrated Device Technology Inc SL23EP04SI-2HT vs 5V50015PGG8
NB2304AC1HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi SL23EP04SI-2HT vs NB2304AC1HDTR2
SL23EP04SI-1 PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Silicon Laboratories Inc SL23EP04SI-2HT vs SL23EP04SI-1
NB2304AC1HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi SL23EP04SI-2HT vs NB2304AC1HDR2

Related Parts for SL23EP04SI-2HT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL23EP04SI-2HT by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL23EP04SI-2HT by Silicon Laboratories Inc

  • Please alert me when SL23EP04SI-2HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SL23EP04SI-2HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL23EP04SI-2HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SL23EP04SI-2HT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL23EP04SI-2HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL23EP04SI-2HT by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: