Part Details for SL23EP04SI-2 by Silicon Laboratories Inc
Overview of SL23EP04SI-2 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL23EP04SI-2
SL23EP04SI-2 CAD Models
SL23EP04SI-2 Part Data Attributes
|
SL23EP04SI-2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL23EP04SI-2
Silicon Laboratories Inc
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 23EP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8989 mm |
Alternate Parts for SL23EP04SI-2
This table gives cross-reference parts and alternative options found for SL23EP04SI-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23EP04SI-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2304SXC-1 | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | SL23EP04SI-2 vs CY2304SXC-1 |
2304NZGI-1LF | Low Skew PCI/PCI-X Buffer, TSSOP96/Tube | Renesas Electronics Corporation | SL23EP04SI-2 vs 2304NZGI-1LF |
ICS2304NZGI-1 | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | Integrated Device Technology Inc | SL23EP04SI-2 vs ICS2304NZGI-1 |
NB2304AC1HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | SL23EP04SI-2 vs NB2304AC1HDR2 |
MK2304S-2LFT | PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | SL23EP04SI-2 vs MK2304S-2LFT |
IDT5V551DCI8 | Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Integrated Device Technology Inc | SL23EP04SI-2 vs IDT5V551DCI8 |
NB2304AC1D | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | SL23EP04SI-2 vs NB2304AC1D |
NB2304AC5HDTR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 | onsemi | SL23EP04SI-2 vs NB2304AC5HDTR2 |
NB2304AI2DTR2G | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 | onsemi | SL23EP04SI-2 vs NB2304AI2DTR2G |
PI6CV304LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 | Pericom Semiconductor Corporation | SL23EP04SI-2 vs PI6CV304LE |