Part Details for SL23 by Suzhou Good-Ark Electronics Co Ltd
Overview of SL23 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SL23
SL23 CAD Models
SL23 Part Data Attributes:
|
SL23
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL23
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 2A, 30V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SL23
This table gives cross-reference parts and alternative options found for SL23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX205LAM30TFTR | 2A, 30V, SILICON, RECTIFIER DIODE, | ROHM Semiconductor | SL23 vs RSX205LAM30TFTR |
2SS30-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | Rectron Semiconductor | SL23 vs 2SS30-W |
FM230L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SL23 vs FM230L |
FM230V-W | Rectifier Diode, | Rectron Semiconductor | SL23 vs FM230V-W |
RSX205L-30 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SL23 vs RSX205L-30 |
FM230V-HF-T | Rectifier Diode, | Rectron Semiconductor | SL23 vs FM230V-HF-T |
FM230-HF-T | Rectifier Diode, | Rectron Semiconductor | SL23 vs FM230-HF-T |
RB068L-30DDTE25 | Rectifier Diode, | ROHM Semiconductor | SL23 vs RB068L-30DDTE25 |
RSX201LAM30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | SL23 vs RSX201LAM30TR |
FM230M-T | Rectifier Diode, | Rectron Semiconductor | SL23 vs FM230M-T |