Part Details for SL22PL-TP by Micro Commercial Components
Overview of SL22PL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL22PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A SOD123FL Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
833-SL22PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SCHOTTKY RECTIFIER RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1147 | Buy Now |
Part Details for SL22PL-TP
SL22PL-TP CAD Models
SL22PL-TP Part Data Attributes:
|
SL22PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL22PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SL22PL-TP
This table gives cross-reference parts and alternative options found for SL22PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL22PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS22 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SL22PL-TP vs DSS22 |
S22F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SL22PL-TP vs S22F6 |
SMD22LHE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Micro Commercial Components | SL22PL-TP vs SMD22LHE-TP |
SS22SHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SL22PL-TP vs SS22SHE3_B/I |
S22F3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SL22PL-TP vs S22F3 |
CDBMS220-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SL22PL-TP vs CDBMS220-HF |
TSCD22WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SL22PL-TP vs TSCD22WH-XX-RG70 |
S22F2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SL22PL-TP vs S22F2 |
SMD22HE-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Micro Commercial Components | SL22PL-TP vs SMD22HE-TP |
S22F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SL22PL-TP vs S22F4 |