Part Details for SL220R516 by Ametherm Inc
Overview of SL220R516 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SL220R516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 0.5OHM, THROUGH HOLE MOUNT (Also Known As: SL22 0R516) | 88 |
|
$0.8663 / $1.4438 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, NTC, 0.5OHM, THROUGH HOLE MOUNT | 88 |
|
$0.8663 / $1.4438 | Buy Now |
DISTI #
SL220R516
|
FDH Electronics | Thermistor Min Qty: 1 | 5 |
|
$2.3190 / $4.1090 | Buy Now RFQ |
Part Details for SL220R516
SL220R516 CAD Models
SL220R516 Part Data Attributes
|
SL220R516
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SL220R516
Ametherm Inc
NTC Thermistor, 0.5ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Manufacturer Series | SL220R516 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 0.5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |