-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22316UFRT10Z-TK | Renesas Electronics Corporation | Low Noise, Low Power I2C® Bus, 128 Taps, TDFN, /Reel | |
ISL22313WFU10Z-TK | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, MSOP, /Reel | |
ISL22343WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™), Low Noise, Low Power, I2C® Bus, 256 Taps, TSSOP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6826
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Resistance (25°C):2Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:90J, Maximum Steady State Current At 25°C:18A, Dissipation Constant:32.4Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL22 2R018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1542 |
|
$0.9390 / $1.1100 | Buy Now |
DISTI #
570-1044-ND
|
DigiKey | ICL 2 OHM 20% 18A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1838 In Stock |
|
$0.7625 / $2.0600 | Buy Now |
DISTI #
995-SL22-2R018
|
Mouser Electronics | Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER RoHS: Compliant | 5504 |
|
$0.7690 / $1.8500 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
DISTI #
000000000005522219
|
Sager | Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER Min Qty: 100 | 2216 |
|
$0.8946 / $1.1700 | Buy Now |
|
CHIPMALL.COM LIMITED | ICL 2 OHM 20% 18A 22MM | 268 |
|
$1.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy