Part Details for SL22 22102 by Ametherm Inc
Overview of SL22 22102 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22102IR20Z | Renesas Electronics Corporation | Dual, Audio, Push-button Controlled Potentiometer (XDCP™) 32 Tap, Push-button, Dual Audio Logarithmic Potentiometer with Buffer Amplifiers and Audio Detection | |
ISL22102IR20Z-EVAL | Renesas Electronics Corporation | 32-Tap Dual, Audio, Push-button Controlled Potentiometer (XDCP™) Evaluation Board | |
ISL22102IV20Z-EVAL | Renesas Electronics Corporation | 32-Tap Dual, Audio, Push-button Controlled Potentiometer (XDCP™) Evaluation Board |
Price & Stock for SL22 22102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6831
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Resistance (25°C):220Ohm, Approvals:-, Maximum Energy Rating At 25°C:-, Maximum Steady State Current At 25°C:2A, Dissipation Constant:32.4Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL22 22102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.1700 | Buy Now |
DISTI #
570-1043-ND
|
DigiKey | ICL 220 OHM 25% 2A 22MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2998 | Buy Now |
DISTI #
995-SL22-22102
|
Mouser Electronics | Inrush Current Limiters 22mm 220ohms 2A INRSH CURR LIMITER RoHS: Compliant | 181 |
|
$0.9580 / $2.1000 | Buy Now |