Part Details for SL22 22102-A by Ametherm Inc
Overview of SL22 22102-A by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 22102-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1337-ND
|
DigiKey | ICL 220 OHM 25% 2A 22MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4181 | Buy Now |
DISTI #
SL22 22102-A
|
IBS Electronics | Icl 220 Ohm 25% 2A 22MM Min Qty: 5000 Package Multiple: 1 | 0 |
|
$1.0600 | Buy Now |