There are no models available for this part yet.
Overview of SL22 20005 by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft | |
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m |
Price & Stock for SL22 20005 by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K6064
|
Newark | Thermistor |Ametherm SL22 20005 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.0800 | Buy Now | |
DISTI #
570-1139-ND
|
DigiKey | ICL 20 OHM 20% 5A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12607 In Stock |
|
$0.7701 / $1.9400 | Buy Now | |
DISTI #
995-SL22-20005
|
Mouser Electronics | Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER RoHS: Compliant | 1703 |
|
$0.7700 / $1.9400 | Buy Now | |
Bristol Electronics | 29 |
|
RFQ | ||||
DISTI #
000000000005522224
|
Sager | Inrush Current Limiters 22mm 20ohms 5A INRSH CURR LIMITER Min Qty: 1 | 8779 |
|
$0.8494 / $1.1200 | Buy Now | |
Velocity Electronics | Our Stock | 400 |
|
RFQ |