Part Details for SL22 14007 by Ametherm Inc
Overview of SL22 14007 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400722YO1LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Position, Vertical. | |
861400722YO10LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Position, Vertical. | |
861400722YO2LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Position, Vertical. |
Price & Stock for SL22 14007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6824
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Resistance (25°C):14Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:75J, Maximum Steady State Current At 25°C:7A, Dissipation Constant:48.4Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL22 14007 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.0800 | Buy Now |
DISTI #
570-1039-ND
|
DigiKey | ICL 14 OHM 25% 7A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2230 In Stock |
|
$0.7701 / $1.9400 | Buy Now |
DISTI #
995-SL22-14007
|
Mouser Electronics | Inrush Current Limiters 22mm 14ohms 7A INRSH CURR LIMITER RoHS: Compliant | 898 |
|
$0.7700 / $1.8500 | Buy Now |