Part Details for SL22 10009 by Ametherm Inc
Overview of SL22 10009 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 10009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6820
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Zero Power Resistance At 25°C:10Ohm, Approvals:-, Maximum Energy Rating At 25°C:100J, Maximum Steady State Current At 25°C:9A, Dissipation Constant:45.5Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL22 10009 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
570-1035-ND
|
DigiKey | ICL 10 OHM 20% 9A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1077 In Stock |
|
$0.7701 / $1.9400 | Buy Now |
DISTI #
995-SL2210009
|
Mouser Electronics | Inrush Current Limiters 10OHM 9A 22MM INRSH CURR LIMITER RoHS: Compliant | 1321 |
|
$0.7700 / $1.8400 | Buy Now |
DISTI #
SL22 10009
|
IBS Electronics | Ametherm SL22-10009 Thermistor, 10 Ohm, 9A Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.7897 | Buy Now |
|
Perfect Parts Corporation | 2402 |
|
RFQ |