Part Details for SL2150D/KG/LH1S by Zarlink Semiconductor Inc
Overview of SL2150D/KG/LH1S by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2150D/KG/LH1S
SL2150D/KG/LH1S CAD Models
SL2150D/KG/LH1S Part Data Attributes
|
SL2150D/KG/LH1S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL2150D/KG/LH1S
Zarlink Semiconductor Inc
Wide Band Low Power Amplifier, 50MHz Min, 860MHz Max, 5 X 5 MM, MO-220VHHD-1, LC, MLP, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 5 X 5 MM, MO-220VHHD-1, LC, MLP, QFN-28 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 8 |