Part Details for SL211A222JAB by Kyocera AVX Components
Overview of SL211A222JAB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL211A222JAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5258
|
Newark | Skycaps/Bulk Rohs Compliant: No |Kyocera Avx SL211A222JAB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4330 | Buy Now |
DISTI #
478-SL211A222JAB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3488 | Buy Now |
DISTI #
SL211A222JAB
|
Avnet Americas | CAPACITOR, FIXED, CERAMIC, DIELECTRIC - Bulk (Alt: SL211A222JAB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3285 | Buy Now |
DISTI #
581-SL211A222JAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 2200pF C0G(NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.2810 / $0.3190 | Order Now |
Part Details for SL211A222JAB
SL211A222JAB CAD Models
SL211A222JAB Part Data Attributes
|
SL211A222JAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SL211A222JAB
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SL211A222JAB
This table gives cross-reference parts and alternative options found for SL211A222JAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL211A222JAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR291A222JARTR1 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012 | Kyocera AVX Components | SL211A222JAB vs SR291A222JARTR1 |
AR211A222J4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SL211A222JAB vs AR211A222J4RAP1 |
SR591A222JARTR1 | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012 | Kyocera AVX Components | SL211A222JAB vs SR591A222JARTR1 |
SR591A222JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SL211A222JAB vs SR591A222JARAP1 |
AR211A222J4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SL211A222JAB vs AR211A222J4R |
SR201A222JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SL211A222JAB vs SR201A222JARTR1 |
NCM21NPO222J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SL211A222JAB vs NCM21NPO222J100TRF |
SR201A222JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SL211A222JAB vs SR201A222JARAP1 |
SR221A222JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SL211A222JAB vs SR221A222JART |
AR211A222J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SL211A222JAB vs AR211A222J4RTR1 |