There are no models available for this part yet.
Overview of SL211-08-1 by Multiple Manufacturers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2111ABZ | Renesas Electronics Corporation | 100V, 3A/4A Peak, High Frequency Half-Bridge Drivers | |
ISL2111ARTZ-T | Renesas Electronics Corporation | 100V, 3A/4A Peak, High Frequency Half-Bridge Drivers | |
ISL2110AR4Z-T | Renesas Electronics Corporation | 100V, 3A/4A Peak, High Frequency Half-Bridge Drivers |
Price & Stock for SL211-08-1 by Multiple Manufacturers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 4 |
|
Buy Now |