Part Details for SL20T65F1 by SLKOR
Overview of SL20T65F1 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL20T65F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 46W 40A 650V FS(Field Stop) TO-220F IGBT Transistors / Modules ROHS | 21 |
|
$0.5811 / $0.9690 | Buy Now |