Part Details for SL2026-R10MHF by ITG Electronics Inc
Overview of SL2026-R10MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SL2026-R10MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SL2026-R10MHFTR-ND
|
DigiKey | SMD Power Bead 0.1uH 0.47mOhm Min Qty: 100 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300 In Stock |
|
$0.7000 / $2.8000 | Buy Now |
Part Details for SL2026-R10MHF
SL2026-R10MHF CAD Models
SL2026-R10MHF Part Data Attributes
|
SL2026-R10MHF
ITG Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL2026-R10MHF
ITG Electronics Inc
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER-TECHNICAL GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.00047 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 40 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 7% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |