Part Details for SL2-34-0960-E (ALTERNATE: 957911950) by DATASENSING
Overview of SL2-34-0960-E (ALTERNATE: 957911950) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL2-34-0960-E (ALTERNATE: 957911950)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72153874
|
RS | Safety Light Curtain, SLIM, type 2, resolution 34mm, height 960mm, EDM | Datasensing SL2-34-0960-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,454.8500 | RFQ |