SL1TTE7L50F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 200V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of SL1TTE7L50F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SL1TTE7L50F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4816
Newark Res, 0R0075, 1W, Metal Plate, 2512 Rohs Compliant: Yes |Koa SL1TTE7L50F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.4990
  • 2,000 $0.4730
$0.4730 / $0.4990 Buy Now
DISTI # 660-SL1TTE7L50F
Mouser Electronics Current Sense Resistors - SMD 1watts 7.50mohms 1% RoHS: Compliant 905
  • 1 $0.7500
  • 10 $0.6190
  • 100 $0.4160
  • 500 $0.3620
  • 1,000 $0.3070
  • 2,000 $0.2980
  • 5,000 $0.2920
$0.2920 / $0.7500 Buy Now
Bristol Electronics   Min Qty: 6 21000
  • 6 $0.8775
  • 24 $0.5704
  • 89 $0.3291
  • 305 $0.2808
  • 660 $0.2457
  • 1,568 $0.2281
$0.2281 / $0.8775 Buy Now
Quest Components FIXED RESISTOR, METAL STRIP, 1W, 0.0075OHM, 200V, 1% +/-TOL, 180PPM/CEL, SURFACE MOUNT, 2512 4000
  • 1 $1.1700
  • 571 $0.3042
  • 2,631 $0.2925
$0.2925 / $1.1700 Buy Now
DISTI # SL1TTE7L50F
TTI Current Sense Resistors - SMD 1watts 7.50mohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.3040
  • 2,000 $0.2980
  • 5,000 $0.2920
$0.2920 / $0.3040 Buy Now

CAD Models for SL1TTE7L50F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL1TTE7L50F by KOA Speer Electronics Inc

SL1TTE7L50F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
1.9 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC60115-1
Resistance
0.0075 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
180 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0866 V
Want to compare parts?
  1. SL1TTE7L50F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 200V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SL1TTE7L50F

This table gives cross-reference parts and alternative options found for SL1TTE7L50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE7L50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL1TBK7L50F Fixed Resistor, Metal Glaze/thick Film, 1W, 0.0075ohm, 200V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SL1TTE7L50F vs SL1TBK7L50F

Related Parts for SL1TTE7L50F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL1TTE7L50F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL1TTE7L50F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SL1TTE7L50F would you like to use for your alert(s)?
  • Please alert me when SL1TTE7L50F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL1TTE7L50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL1TTE7L50F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL1TTE7L50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL1TTE7L50F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL1TTE7L50F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: