SL1TTE100J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of SL1TTE100J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for SL1TTE100J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4764
Newark Res, 10R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa SL1TTE100J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.3550
  • 2,000 $0.3400
$0.3400 / $0.3550 Buy Now
DISTI # 660-SL1TTE100J
Mouser Electronics Current Sense Resistors - SMD 1W 10 Ohm 5% 100ppm RoHS: Compliant 498
  • 1 $0.6400
  • 10 $0.5310
  • 100 $0.3560
  • 500 $0.3220
  • 1,000 $0.2730
$0.2730 / $0.6400 Buy Now
DISTI # SL1TTE100J
TTI Current Sense Resistors - SMD 1W 10 Ohm 5% 100ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.2730
$0.2730 Buy Now

CAD Models for SL1TTE100J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL1TTE100J by KOA Speer Electronics Inc

SL1TTE100J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
1.9 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. SL1TTE100J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SL1TTE100J

This table gives cross-reference parts and alternative options found for SL1TTE100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL1TBK100J Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SL1TTE100J vs SL1TBK100J
SLR1TTE100J Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc SL1TTE100J vs SLR1TTE100J

Related Parts for SL1TTE100J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL1TTE100J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL1TTE100J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SL1TTE100J would you like to use for your alert(s)?
  • Please alert me when SL1TTE100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL1TTE100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL1TTE100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL1TTE100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL1TTE100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL1TTE100J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: