There are no models available for this part yet.
Overview of SL1R068JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SL1R068JT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R7282
|
Newark | Sl1 R068 5% Taped |Cgs Te Connectivity SL1R068JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.1400 | Buy Now | |
DISTI #
SL1R068JT-ND
|
DigiKey | RES 0.068 OHM 5% 1W 2615 Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7539 | Buy Now | |
DISTI #
1624262-2
|
Avnet Americas | Res Wirewound 0.068 Ohm 5% 1W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 1624262-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$2.6834 / $3.0296 | Buy Now | |
DISTI #
279-SL1R068JT
|
Mouser Electronics | Current Sense Resistors - SMD SL1 R068 5% TAPED RoHS: Compliant | 0 |
|
$2.8400 | Order Now | |
Onlinecomponents.com | SL1 R068 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now | ||
DISTI #
1624262-2
|
Avnet Abacus | Res Wirewound 0.068 Ohm 5% 1W �100ppm/�C Molded SMD T/R (Alt: 1624262-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SL1 R068 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.6900 / $5.6300 | Buy Now |
CAD Models for SL1R068JT by TE Connectivity
Part Data Attributes for SL1R068JT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Height
|
2.84 mm
|
Package Length
|
6.48 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.48mm x 3.81mm x 2.84mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.068 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2615
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|