Part Details for SL1914A/KG/MP1S by Zarlink Semiconductor Inc
Overview of SL1914A/KG/MP1S by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL1914A/KG/MP1S
SL1914A/KG/MP1S CAD Models
SL1914A/KG/MP1S Part Data Attributes
|
SL1914A/KG/MP1S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SL1914A/KG/MP1S
Zarlink Semiconductor Inc
Wide Band Low Power Amplifier, 950MHz Min, 2150MHz Max, BIPolar, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SL1914A/KG/MP1S
This table gives cross-reference parts and alternative options found for SL1914A/KG/MP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1914A/KG/MP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1914A/KG/MP1T | Wide Band Low Power Amplifier, 950MHz Min, 2150MHz Max, BIPolar, MS-012AA, SOIC-8 | Zarlink Semiconductor Inc | SL1914A/KG/MP1S vs SL1914A/KG/MP1T |