Part Details for SL185F by Switchcraft Conxall
Results Overview of SL185F by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SL185F Information
SL185F by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SL185F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port |
63 In Stock |
|
$6.6100 / $20.3100 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port |
63 In Stock |
|
$6.6100 / $20.3100 | Buy Now |
Part Details for SL185F
SL185F CAD Models
SL185F Part Data Attributes
|
SL185F
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL185F
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Lug Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | Silver (Ag) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER |