Part Details for SL183MX by Switchcraft Conxall
Overview of SL183MX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SL183MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2729-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
23 In Stock |
|
$11.3050 / $12.7500 | Buy Now |
DISTI #
502-SL183MX
|
Mouser Electronics | XLR Connectors 3P SLIM MALE RECEPT RoHS: Compliant | 6 |
|
$9.3700 / $12.4000 | Buy Now |
|
Onlinecomponents.com | Conn Slim Line Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
210 In Stock |
|
$8.9200 / $11.6100 | Buy Now |
DISTI #
59706704
|
Verical | Conn Slim Line Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2141 | Americas - 210 |
|
$11.9030 / $14.9613 | Buy Now |
DISTI #
000000000002636079
|
Sager | XLR Connectors 3P SLIM MALE RECEPT | 0 |
|
Buy Now | |
|
Master Electronics | Conn Slim Line Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
210 In Stock |
|
$8.9200 / $11.6100 | Buy Now |
Part Details for SL183MX
SL183MX CAD Models
SL183MX Part Data Attributes
|
SL183MX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL183MX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |