Part Details for SL182FX by Switchcraft Conxall
Overview of SL182FX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SL182FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N3553
|
Newark | Slim Line Connector, Female, 2 Contacts, Arrangmement A |Switchcraft/conxall SL182FX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $13.4300 | Buy Now |
DISTI #
SC1870-ND
|
DigiKey | CONN RCPT FMALE 2P SOLDER EYELET Min Qty: 1 Container: Bulk |
404 Bulk |
|
$7.0750 / $10.0900 | Buy Now |
DISTI #
502-SL182FX
|
Mouser Electronics | XLR Connectors 2P PANEL MOUNT RECEP RoHS: Compliant | 57 |
|
$7.0700 / $10.0900 | Buy Now |
DISTI #
70214495
|
RS | 2 Way Panel Mount XLR Connector, Female, Silver Plated Contacts, 125 V ac | Switchcraft SL182FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0700 / $10.0900 | RFQ |
|
Onlinecomponents.com | Conn Slim Line Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
314 In Stock |
|
$7.1800 / $10.0400 | Buy Now |
DISTI #
000000000002483013
|
Sager | XLR Connectors 2P PANEL MOUNT RECEP Min Qty: 100 | 0 |
|
$8.6500 / $8.9900 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
314 In Stock |
|
$7.1800 / $10.0400 | Buy Now |
Part Details for SL182FX
SL182FX CAD Models
SL182FX Part Data Attributes
|
SL182FX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL182FX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |