Part Details for SL1818/800-E-TB-N1-BR-SP5-CN/3L-IT by INA Bearings
Overview of SL1818/800-E-TB-N1-BR-SP5-CN/3L-IT by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1818/800-E-TB-N1-BR-SP5-CN/3L-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72528877
|
RS | Cylindrical Roller, Full Complement, 800mm ID, 980mm OD, 82mm Width | INA Bearings (Schaeffler) SL1818/800-E-TB-N1-BR-SP5-CN/3L-IT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22,818.2000 | RFQ |