There are no models available for this part yet.
Overview of SL1818/600-E-TB-BR-IR/T-CN/3L by INA Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL1818/600-E-TB-BR-IR/T-CN/3L by INA Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72528875
|
RS | Cylindrical Roller, Full Complement, 600mm ID, 730mm OD, 60mm Width | INA Bearings (Schaeffler) SL1818/600-E-TB-BR-IR/T-CN/3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,511.5000 | RFQ |