Part Details for SL175FX by Switchcraft Conxall
Overview of SL175FX by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for SL175FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N3552
|
Newark | Slim Line Connector, Female, 5 Contact, Arrangement D |Switchcraft/conxall SL175FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $15.4600 | Buy Now |
DISTI #
SC2731-ND
|
DigiKey | CONN RCPT FMALE 5P SOLDER EYELET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13883 In Stock |
|
$8.1500 / $13.5600 | Buy Now |
DISTI #
502-SL175FX
|
Mouser Electronics | XLR Connectors RECEPTACLE ASSEM. Ro RoHS: Not Compliant | 14 |
|
$7.3500 / $9.1000 | Buy Now |
DISTI #
70931689
|
RS | RECEPTACLE ASSEM. Ro | Switchcraft SL175FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 / $13.6800 | RFQ |
DISTI #
SWCSL175FX
|
Heilind Electronics | Americas - 82 in Stock |
|
$9.2031 / $10.8572 | Buy Now | |
|
Onlinecomponents.com | Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$9.3800 / $13.6800 | Buy Now |
DISTI #
SWCSL175FX
|
Interstate Connecting Components | 27 |
|
$9.2031 / $10.8572 | Buy Now | |
DISTI #
000000000002483012
|
Sager | XLR Connectors RECEPTACLE ASSEM. Ro Min Qty: 100 | 0 |
|
$9.9600 / $10.0900 | Buy Now |
DISTI #
C1S735500025650
|
Chip1Stop | Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port RoHS: Compliant pbFree: No | 2288 |
|
$8.8900 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$9.3800 / $13.6800 | Buy Now |
Part Details for SL175FX
SL175FX CAD Models
SL175FX Part Data Attributes
|
SL175FX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL175FX
Switchcraft Conxall
Audio/RCA Connector, 5 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |