Part Details for SL173MX by Switchcraft Conxall
Overview of SL173MX by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for SL173MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8365
|
Newark | Slim Line Connector, Male, 3 Pins, Arrangement, 2 |Switchcraft/conxall SL173MX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $13.6800 | Buy Now |
DISTI #
SC2045-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
130 In Stock |
|
$7.5951 / $15.8500 | Buy Now |
DISTI #
502-SL173MX
|
Mouser Electronics | XLR Connectors RECEPTACLE ASSEMBLY RoHS: Not Compliant | 0 |
|
$7.5600 / $10.7800 | Order Now |
|
Onlinecomponents.com | Conn Slim Line Connector M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$8.3000 / $12.1000 | Buy Now |
Part Details for SL173MX
SL173MX CAD Models
SL173MX Part Data Attributes
|
SL173MX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL173MX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |