Part Details for SL172FX by Switchcraft Conxall
Overview of SL172FX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for SL172FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M8366
|
Newark | Slim Line Connector, Female, 2 Contact, Arrangement A |Switchcraft/conxall SL172FX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $11.9100 | Buy Now |
DISTI #
SC2792-ND
|
DigiKey | CONN RCPT FMALE 2P SOLDER EYELET Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$5.7625 / $7.5300 | Buy Now |
DISTI #
502-SL172FX
|
Mouser Electronics | XLR Connectors RECEPTACLE ASSEM RoH RoHS: Not Compliant | 39 |
|
$6.4500 / $10.6000 | Buy Now |
DISTI #
70931685
|
RS | RECEPTACLE ASSEM RoH | Switchcraft SL172FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $10.5400 | RFQ |
|
Onlinecomponents.com | Conn Slim Line Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.2200 / $17.1300 | Buy Now |
DISTI #
000000000002483008
|
Sager | XLR Connectors RECEPTACLE ASSEM RoH | 0 |
|
Buy Now | |
|
Master Electronics | Conn Slim Line Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$7.2200 / $17.1300 | Buy Now |
Part Details for SL172FX
SL172FX CAD Models
SL172FX Part Data Attributes:
|
SL172FX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL172FX
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |