Part Details for SL15A by Suzhou Good-Ark Electronics Co Ltd
Overview of SL15A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SL15A
SL15A CAD Models
SL15A Part Data Attributes
|
SL15A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SL15A
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SL15A
This table gives cross-reference parts and alternative options found for SL15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS15TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | SL15A vs FSS15TRTB |
SK15 | Rectifier Diode, | Continental Device India Ltd | SL15A vs SK15 |
SK15 | Rectifier Diode | Silicon Standard Corp | SL15A vs SK15 |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Mospec Semiconductor Corp | SL15A vs SK15 |
SK15-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | SL15A vs SK15-GT3 |
B150-E3/61T | Diode Schottky 50V 1A 2-Pin SMA T/R | Vishay Semiconductors | SL15A vs B150-E3/61T |
FM150-L | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | SL15A vs FM150-L |
SK15-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SL15A vs SK15-13-F |
B150-E3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL15A vs B150-E3/5AT |
SK15 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | Microsemi Corporation | SL15A vs SK15 |