Part Details for SL1580003 by Ametherm Inc
Overview of SL1580003 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1580003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1434-ND
|
DigiKey | ICL 80 OHM 25% 3A 15.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5054 / $1.3400 | Buy Now |
DISTI #
995-SL1580003
|
Mouser Electronics | Inrush Current Limiters 80 Ohms 3A RoHS: Compliant | 84 |
|
$0.5120 / $1.2300 | Buy Now |
DISTI #
000000000007173201
|
Sager | Inrush Current Limiters 80 Ohms 3A Min Qty: 200 | 0 |
|
$0.5720 / $0.7461 | Buy Now |