There are no models available for this part yet.
Overview of SL15 80002-B by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for SL15 80002-B by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SL1580002-B-ND
|
DigiKey | ICL 80 OHM 25% 2A 16MM Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7681 | Buy Now |