Part Details for SL15 5R007-B by Ametherm Inc
Overview of SL15 5R007-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for SL15 5R007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL155R007-B-ND
|
DigiKey | ICL 5 OHM 20% 7A 16MM Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7681 | Buy Now |