Part Details for SL15 2R506 by Ametherm Inc
Overview of SL15 2R506 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for SL15 2R506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6778
|
Newark | Ntc Thermistor, Product Range:Sl15 Series, Disc Size:15Mm, Resistance (25°C):2.5Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:40J, Maximum Steady State Current At 25°C:6A, Dissipation Constant:19Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL15 2R506 RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.7920 | Buy Now |
DISTI #
570-1428-ND
|
DigiKey | ICL 2.5 OHM 20% 6A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
465 In Stock |
|
$0.5054 / $1.3400 | Buy Now |
DISTI #
995-SL15-2R506
|
Mouser Electronics | Inrush Current Limiters 15mm 2.5ohms 6A INRSH CURR LIMITER RoHS: Compliant | 975 |
|
$0.5050 / $1.1200 | Buy Now |