Part Details for SL15 16004 by Ametherm Inc
Overview of SL15 16004 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for SL15 16004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6776
|
Newark | Ntc Thermistor, Product Range:Sl15 Series, Disc Size:15Mm, Resistance (25°C):16Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:50J, Maximum Steady State Current At 25°C:4.4A, Dissipation Constant:15.9Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL15 16004 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.6300 | Buy Now |
DISTI #
570-1424-ND
|
DigiKey | ICL 16 OHM 20% 4.4A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
405 In Stock |
|
$0.3914 / $1.0000 | Buy Now |
DISTI #
995-SL15-16004
|
Mouser Electronics | Inrush Current Limiters 15mm 16ohms 4A INRSH CURR LIMITER RoHS: Compliant | 22 |
|
$0.4060 / $0.9700 | Buy Now |