Part Details for SL15 12102-B by Ametherm Inc
Overview of SL15 12102-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G808B512102BDEU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch, STR Surfacemount, 2x6Pin, G/F, NY6T, W=5.0mm, 5.1mm_6.7mm, Color-Black, T&R W/CAP, W/Post | |
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver |
Price & Stock for SL15 12102-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL1512102-B-ND
|
DigiKey | ICL 120 OHM 25% 2A 15MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
592 In Stock |
|
$0.5054 / $1.3400 | Buy Now |