Part Details for SL15 10006 by Ametherm Inc
Overview of SL15 10006 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1550IRZ-T13 | Renesas Electronics Corporation | Single Port, VDSL2 Differential Line Driver | |
ISL15102IRZ-T13 | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver | |
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for SL15 10006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6769
|
Newark | Ntc Thermistor, Product Range:Sl15 Series, Disc Size:15Mm, Resistance (25°C):10Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:55J, Maximum Steady State Current At 25°C:6A, Dissipation Constant:15.9Mw/°C, No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL15 10006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$0.6060 / $1.1800 | Buy Now |
DISTI #
570-1395-ND
|
DigiKey | ICL 10 OHM 20% 6A 16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
201 In Stock |
|
$0.4419 / $1.1300 | Buy Now |
DISTI #
995-SL15-10006
|
Mouser Electronics | Inrush Current Limiters 15mm 10ohms 6A INRSH CURR LIMITER RoHS: Compliant | 1193 |
|
$0.4410 / $1.1300 | Buy Now |
|
CHIPMALL.COM LIMITED | ICL 10 OHM 20% 6A 16MM | 127 |
|
$0.5664 | Buy Now |