SL14A
Description: Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of SL14A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SL14A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SL14A by Micro Commercial Components

SL14A
Micro Commercial Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.4 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
28 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
100 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SL14A
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SL14A

This table gives cross-reference parts and alternative options found for SL14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS14ET/R7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SL14A vs SS14ET/R7
SS14-LT Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Micro Commercial Components SL14A vs SS14-LT
SL14A-HF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components SL14A vs SL14A-HF
MS14T/R13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SL14A vs MS14T/R13
SS14-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SL14A vs SS14-AU_R1_000A1
B140-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SL14A vs B140-E3/61T
B140N-13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated SL14A vs B140N-13
SS14HE3_A/I Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies SL14A vs SS14HE3_A/I
SSL14HE2 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SL14A vs SSL14HE2
SS14-LT-T Rectifier Diode, Micro Commercial Components SL14A vs SS14-LT-T
Part Number Description Manufacturer Compare
SSL14E3 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SL14A vs SSL14E3
B140-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SL14A vs B140-E3/61T
SS14-AU_R1_100A1 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SL14A vs SS14-AU_R1_100A1
B140-13 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated SL14A vs B140-13
SS14W Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation SL14A vs SS14W
SS14-AU_R1_000A1 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SL14A vs SS14-AU_R1_000A1
SS14HM3_B/H Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SL14A vs SS14HM3_B/H
MS14_R1_10001 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor SL14A vs MS14_R1_10001
SS14HF2G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SL14A vs SS14HF2G
B140HB-13-F Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated SL14A vs B140HB-13-F

Related Parts for SL14A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SL14A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SL14A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SL14A would you like to use for your alert(s)?
  • Please alert me when SL14A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SL14A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SL14A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SL14A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SL14A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SL14A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: